
The MTMM-107-14-F-D-496-001 is a 14-contact unshrouded header from Samtec. It features a 2-row, 2mm pitch design with a termination method of solder. The header has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is designed for through hole mounting and has a maximum current rating of 3 amps per contact. The header measures 14.09mm in height and 12.59mm in mating length.
Samtec MTMM-107-14-F-D-496-001 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 14.09mm |
| Mating Length | 12.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-107-14-F-D-496-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.