
The MTMM-107-15-T-D-660 is a 14-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2mm terminal pitch and a 2-row configuration. The header is terminated by soldering and is rated for a maximum current of 3A per contact. The operating temperature range is -55°C to 105°C. The header has a straight body orientation and a height of 18.26mm, with a mating length of 16.76mm.
Samtec MTMM-107-15-T-D-660 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 18.26mm |
| Mating Length | 16.76mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-107-15-T-D-660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.