
The MTMM-108-10-T-D-148 is a 16-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2mm pitch and a 2-row configuration, with a termination method of solder. The header has a maximum operating temperature range of -55 to 105 degrees Celsius and can handle a maximum current rating of 3 amps per contact. It is mounted through a hole and has a height of 5.25mm with a mating length of 3.75mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-108-10-T-D-148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.25mm |
| Mating Length | 3.75mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-108-10-T-D-148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.