
The MTMM-108-10-T-D-400 is a 16-contact unshrouded header from Samtec, featuring a HDR gender and a terminal pitch of 2mm. It is designed for use in two-row configurations and is mounted through a hole. The component operates within a temperature range of -55 to 105 degrees Celsius. The header has a maximum current rating of 3 amps per contact and a height of 11.66mm, with a mating length of 10.16mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-108-10-T-D-400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.66mm |
| Mating Length | 10.16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-108-10-T-D-400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.