
The MTMM-108-12-S-D-419 is a 16-position unshrouded header from Samtec with a terminal pitch of 2mm. It features a straight body orientation and is designed for through hole mounting. The header operates within a temperature range of -55 to 125 degrees Celsius. It has a maximum current rating of 3 amps per contact and a height of 12.14mm. The mating length is 10.64mm.
Samtec MTMM-108-12-S-D-419 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.14mm |
| Mating Length | 10.64mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-108-12-S-D-419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.