
This unshrouded HDR header features 16 contacts with a 2mm pitch, suitable for through hole mounting. It operates within a temperature range of -55 to 125°C. The header is designed for solder termination and is available from Samtec.
Samtec MTMM-108-14-S-D-660 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 18.26mm |
| Mating Length | 16.76mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-108-14-S-D-660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.