This unshrouded header features 9 contacts with a 2mm pitch, suitable for through hole mounting. It operates between -55°C and 125°C, with a maximum current rating of 3A per contact. The header has a straight body orientation and a mating length of 8.07mm, with a height of 9.57mm.
Samtec MTMM-109-05-G-S-318 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.57mm |
| Mating Length | 8.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-109-05-G-S-318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.