The MTMM-109-07-S-S-255 is a 9-contact unshrouded header from Samtec, designed for HDR connections with a 2mm pitch. It features a straight body orientation and is suitable for through-hole mounting. The component operates within a temperature range of -55 to 125 degrees Celsius and has a maximum current rating of 3 amps per contact. The header has a height of 7.97mm and a mating length of 6.47mm.
Samtec MTMM-109-07-S-S-255 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 7.97mm |
| Mating Length | 6.47mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-109-07-S-S-255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.