
The MTMM-110-07-G-S-304 is a 10-contact unshrouded header from Samtec, designed for through hole mounting. It features a terminal pitch of 2mm and a body orientation of straight. The header is rated for a maximum current of 3 amps per contact and operates within a temperature range of -55 to 125 degrees Celsius.
Samtec MTMM-110-07-G-S-304 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.22mm |
| Mating Length | 7.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-110-07-G-S-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.