
This unshrouded header from Samtec features 10 contacts with a 2mm pitch, suitable for HDR connectors. It has a maximum current rating of 3A per contact and can operate between -55°C and 125°C. The header is designed for through-hole mounting and has a height of 10.72mm.
Samtec MTMM-110-07-G-S-363 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.72mm |
| Mating Length | 9.22mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-110-07-G-S-363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.