The MTMM-111-13-S-D-050 is a 22-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2mm terminal pitch and a 2-row configuration. The header is constructed for through-hole mounting and can withstand temperatures between -55°C and 125°C. Each contact has a maximum current rating of 3A. The header measures 2.77mm in height and has a mating length of 1.27mm.
Samtec MTMM-111-13-S-D-050 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.77mm |
| Mating Length | 1.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-111-13-S-D-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.