The MTMM-112-07-G-S-255 is a 12-contact unshrouded header from Samtec with a terminal pitch of 2mm and a termination method of solder. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The header is designed for through-hole mounting and has a maximum current rating of 3 amps per contact. It measures 7.97mm in height and 6.47mm in mating length.
Samtec MTMM-112-07-G-S-255 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 7.97mm |
| Mating Length | 6.47mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-112-07-G-S-255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.