This 24-contact unshrouded header features a 2-row configuration with a 2mm terminal pitch. It is designed for through hole mounting and has a maximum current rating of 3 amps per contact. The operating temperature range is -55 to 105 degrees Celsius. The header has a straight body orientation and a height of 9.24mm, with a mating length of 7.74mm.
Samtec MTMM-112-07-T-D-305 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.24mm |
| Mating Length | 7.74mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-112-07-T-D-305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.