The MTMM-112-15-T-D-610 is a 24-contact unshrouded header from Samtec, designed for through hole mounting. It features a 2mm terminal pitch and a 2-row configuration. The header has a maximum operating temperature range of -55 to 105 degrees Celsius and a maximum current rating of 3 amps per contact. The header is available for use in applications requiring a high degree of reliability and durability.
Samtec MTMM-112-15-T-D-610 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 16.99mm |
| Mating Length | 15.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-112-15-T-D-610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.