The MTMM-113-06-S-Q-250 is a 52-contact unshrouded header from Samtec. It features a HDR gender and a 2mm terminal pitch. The header is designed for through hole mounting and has a maximum current rating of 3 amps per contact. It operates within a temperature range of -55°C to 125°C. The header has a height of 7.85mm and a mating length of 6.35mm.
Samtec MTMM-113-06-S-Q-250 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 52 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 7.85mm |
| Mating Length | 6.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-113-06-S-Q-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.