This unshrouded header features 30 contacts with a 2mm pitch and HDR gender. It has a straight body orientation and is designed for through hole mounting. The operating temperature range is -55°C to 125°C, and the maximum current rating is 3 amps per contact. The header has a height of 8.81mm and a mating length of 7.31mm.
Samtec MTMM-115-14-S-D-288 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.81mm |
| Mating Length | 7.31mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-115-14-S-D-288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.