The MTMM-116-04-T-S-150 is a 16-contact unshrouded header from Samtec. It features a HDR gender and a terminal pitch of 2mm, with a single row configuration. This header is designed for through-hole mounting and has a maximum current rating of 3 amps per contact. The operating temperature range is -55 to 105 degrees Celsius. The header has a height of 5.31mm and a mating length of 3.81mm.
Samtec MTMM-116-04-T-S-150 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.31mm |
| Mating Length | 3.81mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-116-04-T-S-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.