The MTMM-116-07-T-S-318 is a 16-contact unshrouded header from Samtec. It features a HDR gender and a terminal pitch of 2mm. The header has one row of contacts and is terminated using solder. It operates within a temperature range of -55°C to 105°C. The header is designed for through-hole mounting and has a height of 9.57mm and a mating length of 8.07mm. It has a maximum current rating of 3A per contact.
Samtec MTMM-116-07-T-S-318 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.57mm |
| Mating Length | 8.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-116-07-T-S-318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.