
This 34-contact unshrouded header from Samtec features a HDR gender and a terminal pitch of 2mm. It is designed for use in applications where a high number of connections are required, and is suitable for through hole mounting. The header has a maximum operating temperature range of -55 to 125 degrees Celsius, and a maximum current rating of 3 amps per contact. It measures 5.43mm in height and has a mating length of 3.93mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-117-07-F-D-155 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.43mm |
| Mating Length | 3.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-117-07-F-D-155 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.