Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

MTMM-118-06-S-D-180

Datasheet
Samtec

MTMM-118-06-S-D-180

Conn Unshrouded Header HDR 36 POS 2mm Solder ST Top Entry Thru-Hole Bulk

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Headers & Receptacles
  4. Shrouded & Unshrouded

MountingSTRAIGHT
Quick Jump:

Technical Specifications

Samtec MTMM-118-06-S-D-180 technical specifications.

General

Termination Type
SOLDER
Total Number of Contacts
36
Contact Gender
MALE
Mounting Style
STRAIGHT
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier

Compliance

RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
True

Datasheet

Samtec MTMM-118-06-S-D-180 Datasheet

Download the complete datasheet for Samtec MTMM-118-06-S-D-180 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com