The MTMM-118-07-G-S-255 is an 18-contact unshrouded header from Samtec, featuring a 2mm terminal pitch and through hole mounting. It operates within a temperature range of -55 to 125°C. The header is designed for solder termination and has a straight body orientation. It is rated for a maximum current of 3 amps per contact.
Samtec MTMM-118-07-G-S-255 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 7.97mm |
| Mating Length | 6.47mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-118-07-G-S-255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.