This 20-contact unshrouded header has a terminal pitch of 2mm and a straight body orientation. It is designed for through-hole mounting and has a product length of 40mm, depth of 2mm, and height of 2mm. The header has a length tolerance of -0.25mm and a height tolerance of ±0.13mm. It is rated for a maximum current of 3A per contact and has an operating temperature range of -55°C to 105°C.
Samtec MTMM-120-04-TM-S-020 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 40 |
| Product Depth (mm) | 2 |
| Product Height (mm) | 2 |
| Length Tolerance (mm) | -0.25 |
| Height Tolerance (mm) | ±0.13 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 0.5mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-120-04-TM-S-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.