The MTMM-129-06-G-D-070 is a 58-contact unshrouded header from Samtec. It features a 2mm terminal pitch and is available in a 2-row configuration. This header is designed for solder termination and is suitable for through-hole mounting. The operating temperature range is -55°C to 125°C, with a maximum current rating of 3A per contact.
Samtec MTMM-129-06-G-D-070 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 58 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.27mm |
| Mating Length | 1.77mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-129-06-G-D-070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.