
The MTMM-129-06-G-D-235 is a 58-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2-row configuration with a 2mm terminal pitch and is terminated through soldering. This header operates within a temperature range of -55°C to 125°C and is rated for a maximum current of 3A per contact. The header has a height of 7.46mm and a mating length of 5.96mm, making it suitable for through-hole mounting.
Samtec MTMM-129-06-G-D-235 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 58 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 7.46mm |
| Mating Length | 5.96mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-129-06-G-D-235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.