The MTMM-134-12-S-D-302 is a 68-contact unshrouded header from Samtec. It features a HDR gender and a terminal pitch of 2mm, with two rows of contacts. This header is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. It has a maximum current rating of 3 amps per contact and a height of 9.17mm. The mating length is 7.67mm.
Samtec MTMM-134-12-S-D-302 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 68 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.17mm |
| Mating Length | 7.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-134-12-S-D-302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.