
This unshrouded header features 144 HDR contacts with a 2mm pitch and 4 rows, suitable for through hole mounting. It operates reliably between -55°C and 125°C. The header is designed for solder termination and is available for use in a variety of applications.
Samtec MTMM-136-08-G-Q-355 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 144 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.51mm |
| Mating Length | 9.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-136-08-G-Q-355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.