Samtec MTMM-139-09-G-S-400 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 39 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.66mm |
| Mating Length | 10.16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-139-09-G-S-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.