
The MTMM-139-13-G-D-517 is a 78-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2mm terminal pitch and 2 rows of contacts. The header is terminated by soldering and has a maximum operating temperature range of -55°C to 125°C. It is suitable for through-hole mounting and has a maximum current rating of 3A per contact.
Samtec MTMM-139-13-G-D-517 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 78 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 14.63mm |
| Mating Length | 13.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-139-13-G-D-517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.