
This 80-contact unshrouded header features a terminal pitch of 2mm and a body orientation of straight. It is designed for through hole mounting and has a maximum current rating of 3 amps per contact. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The header has a height of 5.08mm and a mating length of 3.58mm.
Samtec MTMM-140-05-S-D-141 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 80 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.08mm |
| Mating Length | 3.58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-140-05-S-D-141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.