
The MTMM-150-07-G-D-305 is a 100-contact unshrouded header from Samtec, featuring a HDR gender and 2mm terminal pitch. It is designed for use in board-to-board and mezzanine applications, with a maximum current rating of 3 amps per contact. The header has a straight body orientation and a height of 9.24mm, with a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Samtec MTMM-150-07-G-D-305 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 100 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.24mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-150-07-G-D-305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.