MountingSTRAIGHT
Quick Jump:
Technical Specifications
Samtec MTMS-101-25-T-D-125 technical specifications.
General
Termination Type
SOLDER
Total Number of Contacts
2
Contact Gender
MALE
Manufacturer Series
MTMS-1
Mounting Style
STRAIGHT
Contact Finish Termination
TIN
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
True
Datasheet
Samtec MTMS-101-25-T-D-125 Datasheet
Download the complete datasheet for Samtec MTMS-101-25-T-D-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.