
This 2-position unshrouded header has a terminal pitch of 1.27mm and is designed for through hole mounting. It has a product length of 2.54mm, product depth of 2.48mm, and product height of 4.49mm. The tail length is 3.05mm. The header is rated for operation between -55°C and 125°C and has a maximum current rating of 1A per contact.
Samtec MTMS-102-52-G-S-077 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 2.54 |
| Product Depth (mm) | 2.48 |
| Product Height (mm) | 4.49 |
| Tail Length (mm) | 3.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Mating Length | 5.21mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-102-52-G-S-077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.