Samtec MTMS-107-51-S-S-150-003 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MTMS-107-51-S-S-150-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.