The MTMS-108-25-G-S-115 is an 8-contact unshrouded header from Samtec, designed for through hole mounting. It features a terminal pitch of 1.27mm and a body orientation of straight. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1 amp per contact. The dimensions of the header include a height of 5.46mm and a mating length of 3.18mm.
Samtec MTMS-108-25-G-S-115 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 5.46mm |
| Mating Length | 3.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-108-25-G-S-115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.