Samtec MTMS-111-02-S-D-100-014 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 21 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MTMS-111-02-S-D-100-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.