Samtec MTMS-137-56-G-D-230 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 74 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MTMS-137-56-G-D-230 to view detailed technical specifications.
No datasheet is available for this part.