Samtec MTSW-101-10-G-D-570 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 17.01mm |
| Mating Length | 14.47mm |
Download the complete datasheet for Samtec MTSW-101-10-G-D-570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.