
The MTSW-102-08-T-D-263 is a 4-contact unshrouded header from Samtec, featuring a terminal pitch of 2.54mm and a straight body orientation. It is designed for through-hole mounting and can operate within a temperature range of -55 to 105 degrees Celsius. This header has a maximum current rating of 3 amps per contact and a height of 9.22mm, with a mating length of 6.68mm.
Samtec MTSW-102-08-T-D-263 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.22mm |
| Mating Length | 6.68mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-102-08-T-D-263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.