Samtec MTSW-103-07-L-S-180 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.18inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | Flex Stack, MTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MTSW-103-07-L-S-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.