
The MTSW-103-27-F-S-1040 is a 3-contact unshrouded header with a 2.54mm pitch, designed for through hole mounting. It has a straight body orientation and can operate within a temperature range of -55 to 125°C. The header features a solder termination method and a maximum current rating of 3 amps per contact. It measures 28.95mm in height and has a mating length of 26.41mm.
Samtec MTSW-103-27-F-S-1040 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.95mm |
| Mating Length | 26.41mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-103-27-F-S-1040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.