This unshrouded header features 4 HDR contacts with a 2.54mm terminal pitch, suitable for through hole mounting. It operates between -55°C and 105°C. The header is designed for use in applications requiring a high number of connections.
Samtec MTSW-104-09-T-S-476 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 14.63mm |
| Mating Length | 12.09mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-104-09-T-S-476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.