The MTSW-104-22-G-D-387 is an unshrouded header with 8 positions and a 2.54mm pitch, designed for through hole mounting. It has a straight body orientation and a maximum operating temperature range of -55 to 125 degrees Celsius. The header features a solder termination method and a maximum current rating of 3 amps per contact. It measures 12.36mm in height and has a mating length of 9.82mm.
Samtec MTSW-104-22-G-D-387 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.36mm |
| Mating Length | 9.82mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-104-22-G-D-387 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.