This 10-contact unshrouded header features a 2.54mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum current rating of 3 amps per contact. The header is available from Samtec, a reputable manufacturer of connectors and interconnects.
Samtec MTSW-105-10-G-D-476 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 14.63mm |
| Mating Length | 12.09mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-105-10-G-D-476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.