The MTSW-105-13-T-D-510-RA is a 10-contact unshrouded header from Samtec, designed for through hole mounting. It features a 2.54mm terminal pitch and a right-angle body orientation. The header operates within a temperature range of -55°C to 105°C and has a maximum current rating of 3A per contact. The MTSW-105-13-T-D-510-RA is suitable for use in applications requiring a reliable and compact board-to-board connection.
Samtec MTSW-105-13-T-D-510-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.56mm |
| Mating Length | 12.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MTSW-105-13-T-D-510-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.