The MTSW-105-24-F-D-264 is a 10-contact unshrouded header from Samtec, featuring a 2.54mm terminal pitch and a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and is designed for through hole mounting. The header has a maximum current rating of 3A per contact and a height of 9.24mm, with a mating length of 6.7mm.
Samtec MTSW-105-24-F-D-264 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.24mm |
| Mating Length | 6.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-105-24-F-D-264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.