
The MTSW-106-07-G-D-150 is a 12-contact shrouded header from Samtec with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a gold/nickel termination and a glass filled polyester insulator. The header is designed for commercial reliability and has a rated current of 3A. It is available in a through hole package style and has a plating thickness of 10μ.
Samtec MTSW-106-07-G-D-150 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MTSW |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MTSW-106-07-G-D-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.