The MTSW-106-08-F-S-255 is a 6-contact unshrouded header from Samtec. It features a HDR gender and a terminal pitch of 2.54mm. The header is designed for through hole mounting and has a maximum current rating of 3 amps per contact. It operates within a temperature range of -55 to 125 degrees Celsius. The header measures 9.01mm in height and has a mating length of 6.47mm.
Samtec MTSW-106-08-F-S-255 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.01mm |
| Mating Length | 6.47mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-106-08-F-S-255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.