The MTSW-106-10-T-D-473-RA is a 12-contact unshrouded header from Samtec with a 2.54mm terminal pitch and HDR gender. It features a right-angle body orientation and is designed for through-hole mounting. This header has a maximum operating temperature range of -55 to 105 degrees Celsius and a maximum current rating of 3 amps per contact. The component measures 5.56mm in height and has a mating length of 12.01mm.
Samtec MTSW-106-10-T-D-473-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.56mm |
| Mating Length | 12.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MTSW-106-10-T-D-473-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.