
The MTSW-106-24-S-D-258 is a 12-contact unshrouded header from Samtec, designed for board-to-board and mezzanine connections. It features a 2.54mm terminal pitch and a straight body orientation. This header is rated for a maximum current of 3A per contact and is suitable for through hole mounting. The operating temperature range is -55°C to 125°C.
Samtec MTSW-106-24-S-D-258 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.09mm |
| Mating Length | 6.55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-106-24-S-D-258 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.