Unshrouded header with 7 positions and 1 row, featuring a 2.54mm pitch. This right-angle, side-entry, through-hole component has male pin contacts made of bronze with tin plating and a tin mating finish. It operates within a temperature range of -55°C to 105°C and supports a maximum current rating of 3A. The black housing and insulation are made of glass, with a UL94 V-0 flammability rating.
Samtec MTSW-107-07-T-S-130-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.36mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, MTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MTSW-107-07-T-S-130-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.